
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Twilight switch Nightmatic 2000 white
- Automatic lightingFor controlling lighting systems for house fronts, properties and the likeAutomatically switches lights ON at dusk and OFF again at dawn
Technical specifications
- Location: OutdoorMounting: WallProtection class: 2
- Product type
Twilight switch
- Twilight settings
2 - 10 lx
- Operating voltage
230 V
- Self-consumption
0.8 W
- Contact type
1 maker
- Max. switching capacity
1000 W
- Switching capacity (energy saving bulbs)
500 W
- Switching capacity (light bulbs)
1000 W
- Switching capacity (halogen bulbs)
1000 W
- Switching capacity (light tubes)
500 W
IP54
- Factory colour
White
- Dim
(L x W x H) 37 x 74 x 99 mm
- Length
37 mm
- Width
74 mm
- Height
99 mm
- Depth
37 mm
- Mounting type
Surface-mount
- Weight
200 g
240 V
Surface mounted (plaster)
White
74
TRUE
99 mm
37 mm
Other
Thermoplastic
Plastic
-20-50 °C
9010
FALSE
IP54
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1513614 Steinel 550417 Twilight switch White 230 V 1 maker
User & Safety Instructions
User & Safety Instructions 1513614 Steinel 550417 Twilight switch White 230 V 1 maker
Warranty Terms
Warranty Terms 1513614 Steinel 550417 Twilight switch White 230 V 1 maker
Description
The twilight switch Nightmatic 2000 provides automatic night-time lighting of building fronts, plots, gardens and other areas. The twilight switch captures the ambient brightness and switches the connected lamps on automatically when the twilight threshold is reached and off again at dawn. The twilight threshold can be set individually.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.54€ 38.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































