• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0263 Twilight switch White 230 V

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket adapter with twilight sensor, 1x CEE 7/3

  • 1 x earthing contact socket-outletWith day/night sensorSocket with increased contact protection

Technical specifications

  • Power: 230 V/16 A, 50 Hz, max. 3600 W (max. 1000 W with halogen lamps)Ambient brightness: Less than 20 luxWorking temperature 0 - 35°Weight: 120 g
Product type

Twilight switch

Twilight settings

AT less than 2 LuxFROM more than 10 Lux

Operating voltage

230 V

Max. switching capacity

3600 W

Switching capacity (halogen bulbs)

1000

IP20

Factory colour

White

Dim

(L x W x H) 62 x 82 x 110 mm

Length

62 mm

Width

82 mm

Height

110 mm

Weight

0.13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633086 LogiLink PA0263 Twilight switch White 230 V

User & Safety Instructions

User & Safety Instructions 2633086 LogiLink PA0263 Twilight switch White 230 V

Conformity certificate

Conformity certificate 2633086 LogiLink PA0263 Twilight switch White 230 V

Description

Do you want the light to switch on automatically when it gets dark outside? Then use the socket adapter with twilight sensor from LogiLink. To do this, simply plug the adapter into the socket and the plug of the device that can be switched on – such as the floor lamp – into the adapter. Thanks to the automatic day and night detection, the socket switches on at an ambient light of less than 20 Lux.

This text is machine translated.

Features

  • IP20 protects against contact with fingers or similar objectsWith LED for displaying the battery statusIdeal for the automatic switching of lights at dusk and switching at dawnProtective contact plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)