• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 550516 Twilight switch Black 230 V 1 maker

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Twilight switch Nightmatic 3000 black

  • With adjustable night-time save modeTwilight settingInherent light compensation

Technical specifications

  • Location: OutdoorMounting: WallProtection class: 2Night saving mode: Variable night-time switch-off
Product type

Twilight switch

Features

+ timer

Operating voltage

230 V

Self-consumption

0.8 W

Contact type

1 maker

Max. switching capacity

1000 W

Switching capacity (LED)

600 W W

Switching capacity (energy saving bulbs)

500 W

Switching capacity (light bulbs)

1000 W

Switching capacity (halogen bulbs)

1000 W

Switching capacity (light tubes)

500 W

IP54

Factory colour

Black

Dim

(L x W x H) 37 x 74 x 99 mm

Length

37 mm

Width

74 mm

Height

99 mm

Depth

37 mm

Mounting type

Surface-mount

240 V

Surface mounted (plaster)

Black

74

TRUE

99 mm

37 mm

Other

Thermoplastic

Plastic

-20-50 °C

9005

FALSE

IP54

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1513625 Steinel 550516 Twilight switch Black 230 V 1 maker

User & Safety Instructions

User & Safety Instructions 1513625 Steinel 550516 Twilight switch Black 230 V 1 maker

Warranty Terms

Warranty Terms 1513625 Steinel 550516 Twilight switch Black 230 V 1 maker

Description

The microprocessor controlled Nightmatic 3000 Vario twilight switch controls lighting systems for night-time illumination of buildings, properties, gardens and other areas. It has a spectrum of intelligent functions: With the Vario night-saving mode a fixed time can be programmed via a rotary knob, in which no light is desired or needed at night. The lights then switch off automatically at the defined point in time and switch it on again in the morning. This also saves energy. The twilight threshold can be set individually simply by pressing a button. And the function self-light compensation ensures that other lights in the vicinity do not interfere with the function.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.54€ 47.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)