• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suevia SU132012 Twilight switch White 230 V 1 maker

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Twilight switch urban cell

  • On and Off Delay Time: about 30 sec.
  • In case of proper assembly, protection class II according to EN 60335
  • Switching power: μ 16A 230V~

Technical specifications

  • Device power consumption 3.4 VA cape. (About 0.7 W)
  • Switch-off level (hysteresis): 1.3 x switch-on level
  • Operating temperature: -25 to +60 °C
Product type

Twilight switch

Twilight settings

5 -200 lx

Operating voltage

230 V

Self-consumption

0.7 W

Contact type

1 maker

Switching capacity (LED)

500 VA

Switching capacity (energy saving bulbs)

500 W

Switching capacity (light bulbs)

3000 W

Switching capacity (halogen bulbs)

3000 W

Switching capacity (light tubes)

1000 W

IP55

Factory colour

White

Dim

(W x H x D) 69 x 88.5 x 52.5 mm

Width

69 mm

Height

88.5 mm

Depth

52.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487389 Suevia SU132012 Twilight switch White 230 V 1 maker

Description

The twilight switch allows the control of a system urban cell depending on the brightness. The Urban cell compares the ambient brightness with the set threshold and switches on when the brightness below this value. The device switches off if the brightness of the switch-off point is reached. Both processes run in with a delay time.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.54€ 41.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)