• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8813-004.01 Twilight switch Black 230 V 1 up to 9 h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor Twilight switch with timer

  • For garden or Christmas lighting
  • Simple operation
  • Power (max.): 3680 W

Technical specifications

  • 16 A up to max. 3680 W (resistive load)
  • 8 A up to max. 1840 W (inductive load)
  • Circuit: up to 10 Lux, over 15 Lux from
  • Working temperature: +40°C to -40°C.
Product type

Twilight switch

Features

+ timer

Operating voltage

230 V

Max. switching capacity

3680 W

IP44

Time range (min.)

1 h

Timing range (max.)

9 h

Timing range

1 up to 9 h

Factory colour

Black

Dim

(L x W x H) 97 x 65 x 43 mm

Length

97 mm

Width

65 mm

Height

43 mm

Documents & Downloads

Datasheet

Datasheet 1583449 interBär 8813-004.01 Twilight switch Black 230 V 1 up to 9 h

User & Safety Instructions

User & Safety Instructions 1583449 interBär 8813-004.01 Twilight switch Black 230 V 1 up to 9 h

Description

The twilight switch is available for 1-9 hours, or solely for twilight adjustable. It switches the garden or Christmas lighting reliably on and off. Beginnennder at dusk, it switches on and after preset number of hours, or at dawn, again. Easy to use, plug and play through protective contact plug and coupling with hook.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.54€ 46.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)