• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 22400501 Twilight switch Multicolour 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Twilight switch

Operating voltage

230 V

Self-consumption

0.5 W

IP20

Factory colour

Multicolour

Dim

(W x H x D) 36 x 62 x 58 mm

Width

36 mm

Height

62 mm

Depth

58 mm

Data transfer (Smart Home)

Wired

Series

Eltako

Power supply (LOV)

mains-powered

Mounting type

DIN rail

DIN rail

36 mm

Sensor module

62 mm

58 mm

FALSE

0.05 A

3

0.5 W

FALSE

TRUE

1

12-230 V

AC/DC

8-230 V

0

FALSE

0.05 A

FALSE

0

IP20

FALSE

FALSE

0

3

FALSE

1000-60000 lx

1000-60000 lx

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162324 Eltako 22400501 Twilight switch Multicolour 230 V

Description

Light-twilight-rain-wind-sensor relay, 4 OptoMOS-semiconductor outputs. Standby loss only 0.05 to 0.5 watts. The sensor relay evaluates the signals of the light sensor LS, the rain sensor RS and the wind sensor WS and, depending on the setting, issues corresponding control commands to the downstream actuators via the display on the front. The OptoMOS semiconductor outputs switch the voltage applied to the universal voltage input terminal +B1. One LS light sensor, one RS rain sensor and one WS wind sensor can be connected to each sensor relay. Of each sensor, however, only one. If one or two of the three possible sensors are not connected, select OFF in the function menu for the respective sensor. However, several LRW12D can be connected to a wind sensor WS to control different wind speeds. The LRW12D must then be connected to the same potential +B1/-A2. As soon as the supply voltage UC is applied to B1/A2, the LRW12D can be adjusted according to the operating instructions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)