• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel GLUE PRO 300 KF Glue gun incl. case 11 mm 90 W 230 V 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glue gun GluePRO 300

  • Pleasant, safe and fatigue-free working
  • Adhesive quantity can be adjusted individually by means of practical lift adjustment
  • Heating-up time is approx. three minutes

Technical specifications

Product type

Glue gun

Features

incl. case

90 W

Voltage

230 V

Glue stick Ø

11 mm

Melting temperature

190 °C

Max. preheat time

180 s

Output (max.)

25 g/min

Dim

(L x W) 283 mm x 83 mm

Length

283 mm

Width

83 mm

Weight

0.58 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1932501 Steinel GLUE PRO 300 KF Glue gun incl. case 11 mm 90 W 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1932501 Steinel GLUE PRO 300 KF Glue gun incl. case 11 mm 90 W 230 V 1 pc(s)

Warranty Terms

Warranty Terms 1932501 Steinel GLUE PRO 300 KF Glue gun incl. case 11 mm 90 W 230 V 1 pc(s)

Description

The new standard.
Hot glue guns are now indispensable in the trade and industry. Factors such as quality, reliability and ergonomics are the most important requirements especially for professional use. The GluPRO 300 sets new standards in this respect. Their robustness and design are designed to work easily and without fatigue. The stroke adjustment allows the adhesive quantity per stroke to be adjusted individually. The non-slip handle provides additional safety when working. Heating and electronics also stand up to a long and hard use.

This text is machine translated.

Scope of delivery

  • Hot glue gun
  • Hard Case

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)