• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel L 820 SC SI Up- & Downlight House number 087579 LED outdoor wall light (+ motion detector), LED illuminated hous

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sensor LED outdoor lamp L 820 SC silver

  • Power= 9.8 W
  • Total luminous flux= 679 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • With 6 bits. Soft light start;Sensor-Technology: Intelligent high frequency;main light and night light can be dimmed;detection range can be set per APP;timer function
Product type

LED outdoor wall light (+ motion detector)

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9.8 W

9.8 W

Energy consumption

9.8 kWh/1000h

PIR detection angle (horizontal)

160°

Coverage max. (width)

5 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

60 min

Light features

Twin light source

Usable as a lit house number

Auto switch-off

Continuous light mode

Dimmable

Single and multi-circuit option

Incl. motion detector

Top and bottom light emission

Incl. light sensor

Incl. nightlight

Incl. sensor

App control option

Bluetooth control option

Timer

Show more
Protection class

II

IP44

Factory colour

Silver

Material

Aluminium

Plastic

Weight

1.13 kg

Dim

(L x W x H) 14.6 x 23 x 26.1 cm

n.rel.

Type

Rectangular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

679 lm

Width

23 cm

Height

26.1 cm

Length

14.6 cm

Depth

146 mm

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2898344 Steinel L 820 SC SI Up- & Downlight House number 087579 LED outdoor wall light (+ motion detector), LED illuminated hous

User & Safety Instructions

User & Safety Instructions 2898344 Steinel L 820 SC SI Up- & Downlight House number 087579 LED outdoor wall light (+ motion detector), LED illuminated hous

Information

Information 2898344 Steinel L 820 SC SI Up- & Downlight House number 087579 LED outdoor wall light (+ motion detector), LED illuminated hous

Warranty Terms

Warranty Terms 2898344 Steinel L 820 SC SI Up- & Downlight House number 087579 LED outdoor wall light (+ motion detector), LED illuminated hous

Description

Outdoor lights are careful Here comes the new house number.
We thought, mulled, tried, discarded, and tested. For the most intelligent house number light we have ever built. For the first time we have succeeded in integrating the sensor completely invisible into a light source. The sensor outdoor light L 820 SC as LED up and down light translates intelligence into optics and technology and stages your house number like no other. We were also concerned about the value of the product in the future. Intelligent technology is durable and consistent – is Heller, cooler, and smarter. The Bluetooth-based Connect version can be networked wirelessly, set and controlled via APP. Also the formation of groups and the designation of lights takes place comfortably via APP.

This text is machine translated.

Features

  • House number panel, soft light start, wireless networking, control by APP, dimmable basic and main light, time switch
  • Exterior lamp with motion detector and effective lighting of the house number and down (Up- & Down light)
  • Elegant and modern design with high-quality aluminum casing
  • Wireless networking via Bluetooth and simple setting via Steinel Connect APP
  • Automatic light thanks to invisibly integrated 160° HF-sensor with up to 5 m capturing when moving
  • Functions: Adjustable base and main light, pleasant soft light start, 4 hours continuous light

Scope of delivery

  • House number panel
  • House number sheet with self-adhesive numbers (0-9 multiple, a-d simple)
  • Fitting Material
  • Spacer for surface-mounted cable feed

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)