• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel PRO MobileGlue 5011 AMP Cordless glue gun 11 mm 18 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel cordless hot glue gun PRO MobileGlue 5011 amp

  • Professional battery hot-adhesive gun Ideal for quick fixing without cable for professional applications
  • Heat-up time:2 min. / Extra high capacity 20 g/min.
  • 2 temperature settings 130°C/200°C.
  • For ø11mm glue sticks in different melting temperatures
  • Compatible with 18V Bosch AMPShare battery system
  • Ergonomic design for fatigue-free working with temperature and charging status display
  • Fitted with long nozzle, incl. 3x adhesive sticks

Technical specifications

  • 2 temperature settings 130/200°C.
  • For Ø11 mm adhesive sticks
  • Temperature accuracy +/- 5 °C.
  • Heating element PTC
  • Flow rate 20 gr/min
  • For 18 V AMPShare rechargeable batteries
Product type

Cordless glue gun

Voltage

18 V

Glue stick Ø

11 mm

Melting temperature

200 °C

Max. preheat time

120 s

Output (max.)

20 g/min

Dim

(L x W) 256 mm x 78 mm

Length

256 mm

Width

78 mm

Weight

0.098 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3412157 Steinel PRO MobileGlue 5011 AMP Cordless glue gun 11 mm 18 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412157 Steinel PRO MobileGlue 5011 AMP Cordless glue gun 11 mm 18 V 1 pc(s)

Warranty Terms

Warranty Terms 3412157 Steinel PRO MobileGlue 5011 AMP Cordless glue gun 11 mm 18 V 1 pc(s)

Description

Mobile. Multipurpose Professional. Our cordless hot glue gun is perfect for professional Craftsman. This is because professionals need a short heat-up time when gluing, a high amount of adhesive as well as temperature settings for different adhesives. For the necessary Power, we rely on the high-performance battery system of the AMPShare alliance by Bosch with 18 V.

This text is machine translated.

Features

  • ECO mode for automatic shutdown
  • Changeable nozzle
  • Softgrip
  • Adjustable temperature

Scope of delivery

  • 1x cordless glue gun MG 5011
  • 3x Ø11 mm Glue sticks Ultra Power

Hints

Battery and charger not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.46*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)