• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stereoline 4x0,08qmm,black, individually shielded 640400801 Kabeltronik

Image similar
Product type
DIN cable
No. of leads
4 x
Cross section (each core)
0.08 mm²
No. of leads (part 2)
4 x
Cross section (each core) (part 2)
0.08 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Operating voltage: 250V
  • Testing voltage: 1200V
  • Temperature range: static: -15°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: min. 12x O.D.
Product type

DIN cable

No. of leads

4 x

Cross section (each core)

0.08 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.08 mm²

Cross section

4 x 0.08 mm² + 4 x 0.08 mm²

Cable features

Shielded

Outside Ø

5 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage U0

250 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

640400801

Insulation material

PVC

Min. temperature range (fixed installation)

-15 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Cu-strand, blank

Core layout

10 x 0.10 mm

Type

640400801

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 486541 Stereoline 4x0,08qmm,black, individually shielded 640400801 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486541 Stereoline 4x0,08qmm,black, individually shielded 640400801 Kabeltronik

Description

Conductor: fine, bare stranded copper wire · Structure of conductor: 10 x 0,10mm · Core insulation: PE · Shield: bare copper spiral screen · Jacket: PVC, black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.89*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)