• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA 271504198/ST1 VS 100e Rechargeable battery Vacuum, Blower + battery, + charger 20 V

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated vacuum cleaner and blower VS 100e - dual battery system, included Battery

  • Garden blower and blower, without modification, in the hand grip!
  • Air speed of up to 198 km/h
  • Electronic two-stage fan control
  • Light, compact and comfortable to use
  • Including STIGA 2x E 24 battery (20 volt 4 Ah) and double charger

Technical specifications

  • Maximum engine speed: 12000 rpm
  • Collection bag volume 45 l
Product type

Vacuum

Features

+ battery

+ charger

Functions (garden blowers)

Blow function

Vacuum function

Shredder

Operating type

Rechargeable battery

Operating voltage

20 V

Technology

Li-ion

Capacity (mAh, Ah)

2 Ah

Air speed

198 km/h

Suction

9.6 m³/min

Tank volume

45 l

Weight

3.64 kg

Dim

(L x W x H) 1190 x 200 x 370 mm

Length

1190 mm

Width

200 mm

Height

370 mm

Battery charge

144 Wh

Battery voltage

20 V

No. of power packs included

2

Air speed

55 m/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048420 STIGA 271504198/ST1 VS 100e Rechargeable battery Vacuum, Blower + battery, + charger 20 V

Description

The STIGA VS 100e is a compact combination device consisting of a leaf blower and leaf blower. Thanks to its low weight, handy size and the freedom of movement, through the working independent of the mains, it is perfectly suitable to clean your property right up to the last angle. In blower mode, the VS 100e has electronic regulation of air speed and achieves an air speed of up to 198 km/h. If you prefer to collect your leaves, you can simply switch to the garden mode. Then the leaves land with small chopped leaves in 45 liters of catching bag. Supplied with a bag with carry strap, two E 24 batteries (20 Volt, 4 Ah) and a double charger.

This text is machine translated.

Scope of delivery

  • VS 100e
  • 2x E 24 rechargeable batteries
  • Double charger
  • Basket
  • Belt
  • ST4X45 screws
  • User manual.

More interesting products

(*All information is plus legal VAT)