• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA BL 500e 278502108/ST3 Rechargeable battery Blower + battery, + charger 48 V

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated Blower BL 500e (Incl. 2 Ah Battery and Charger)

  • The blower with powerful brushless 650 W motor and axial design works like a jet turbine3-stage speed setting with up to 198 km/H blowing speedHigh-quality ABS plastic, ergonomic and balanced design, soft grip with control keysComfortable suspension device, pedestals for a secure stand and space-saving storage thanks to one-click disassembly of the blow pipeIncluding STIGA battery E 420 (48 Volt, 2 Ah) and charger

Technical specifications

Product type

Blower

Features

+ battery

+ charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

48 V

Technology

Li-ion

Capacity (mAh, Ah)

2 Ah

Max. battery life

32 min

Air speed

198 km/h

Suction

11.28 m³/min

Weight

3.64 kg

Air speed

51.4 m/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793683 STIGA BL 500e 278502108/ST3 Rechargeable battery Blower + battery, + charger 48 V

User & Safety Instructions

User & Safety Instructions 2793683 STIGA BL 500e 278502108/ST3 Rechargeable battery Blower + battery, + charger 48 V

Description

The STIGA BL 500e is a high-quality and powerful battery-operated Blower, which facilitates the removal of leaves, green cut and dirt. Thanks to its balanced weight distribution, handy size and wireless freedom of movement, it makes gardening a pleasure. The powerful brushless motor and the axial design enable an extremely efficient and wear-free operation. The blowing speed can easily be regulated in 3 stages via the keypad and achieves a speed of up to 198 km/h, with an air throughput of 11.4 m³/min. The BL 500e is made of high quality ABS plastic and is thus extremely stable and scratch resistant. The rubberized grip provides a comfortable and secure hold. After gardening, the blow pipe can be removed with a push of a button, thereby allowing it to be stowed away to save space. In addition, the BL 500e can be hung up with the practical suspension device. The STIGA E 420 battery (48 volt, 2 Ah) and a charger are included in delivery.

This text is machine translated.

Scope of delivery

  • BL 500e
  • E 420 rechargeable battery
  • Battery charger EC 415 S

More interesting products

(*All information is plus legal VAT)