• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics L7815CV-DG Voltage regulator - DC/DC voltage regulator TO 220 3 Adjustable 1.50 A Tube

Image similar
Packaging type
Tube
Product type
Voltage regulator - DC/DC voltage regulator
Enclosure
TO 220 3
Output type
Adjustable
Output voltage (min.)
15 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.60465 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

L7815CV-DG

Product type

Voltage regulator - DC/DC voltage regulator

Enclosure

TO 220 3

Manufacturer

STMicroelectronics

Output type

Adjustable

Input voltage (max.)

35 V

Output voltage (min.)

15 V

Power output

1.50 A

No. of outputs

1

Input voltage (min.)

0 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028017 STMicroelectronics L7815CV-DG Voltage regulator - DC/DC voltage regulator TO 220 3 Adjustable 1.50 A Tube

User & Safety Instructions

User & Safety Instructions 3028017 STMicroelectronics L7815CV-DG Voltage regulator - DC/DC voltage regulator TO 220 3 Adjustable 1.50 A Tube

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)