Image similar
M48Z08-100PC1
Flash memory IC
DIP 28
STMicroelectronics
STM
NVSRAM
64 kBit
8 K x 8
4.75 V
5.5 V
RAM
100 ns
0 °C
+70 °C
Through-hole
1 pc(s)
DIP-28
Datasheet 1185120 STMicroelectronics M48Z08-100PC1 Flash memory IC DIP 28 NVSRAM 64 kBit 8 K x 8
User & Safety Instructions 1185120 STMicroelectronics M48Z08-100PC1 Flash memory IC DIP 28 NVSRAM 64 kBit 8 K x 8
€ 69.44€ 67.14*
The necessary accessories are required to use the article as described.