• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics M48Z18-100PC1 Flash memory IC DIP 28 NVSRAM 64 kBit 8 K x 8

Image similar
Product type
Flash memory IC
Enclosure
DIP 28
Memory type
NVSRAM
Mounting type
Through-hole
Type
M48Z18-100PC1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

M48Z18-100PC1

Product type

Flash memory IC

Enclosure

DIP 28

Manufacturer

STMicroelectronics

Manuf. code

STM

Memory type

NVSRAM

Memory size (IC)

64 kBit

Organisation

8 K x 8

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Memory type

RAM

Access time

100 ns

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

Content

1 pc(s)

Casing

DIP-28

Documents & Downloads

Datasheet

Datasheet 1185123 STMicroelectronics M48Z18-100PC1 Flash memory IC DIP 28 NVSRAM 64 kBit 8 K x 8

User & Safety Instructions

User & Safety Instructions 1185123 STMicroelectronics M48Z18-100PC1 Flash memory IC DIP 28 NVSRAM 64 kBit 8 K x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.44€ 42.14*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)