• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics M93C66-WMN6P Flash memory IC SOIC 8 EEPROM 4 kBit 512 x 8, 256 x 16

Image similar
Product type
Flash memory IC
Enclosure
SOIC 8
Memory type
EEPROM
Mounting type
Surface-mount
Type
M93C66-WMN6P
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type

M93C66-WMN6P

Product type

Flash memory IC

Enclosure

SOIC 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Memory type

EEPROM

Memory size (IC)

4 kBit

Organisation

512 x 8

256 x 16

Supply voltage (min.)

2.5 V

Supply voltage (max.)

5.5 V

Memory type

EEPROM - serial

Clock speed

2 MHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1185471 STMicroelectronics M93C66-WMN6P Flash memory IC SOIC 8 EEPROM 4 kBit 512 x 8, 256 x 16

User & Safety Instructions

User & Safety Instructions 1185471 STMicroelectronics M93C66-WMN6P Flash memory IC SOIC 8 EEPROM 4 kBit 512 x 8, 256 x 16

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.88€ 6.58*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)