• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics UC3845BN Voltage regulator - DC/DC voltage regulator DIP 8 PWM Tube

Packaging type
Tube
Product type
Voltage regulator - DC/DC voltage regulator
Enclosure
DIP 8
Output type
PWM
Output voltage (min.)
4.9 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 0.81449 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

UC3845BN

Product type

Voltage regulator - DC/DC voltage regulator

Enclosure

DIP 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Output type

PWM

Input voltage (max.)

30 V

Output voltage (min.)

4.9 V

Topology

Converter

No. of outputs

1

Output voltage (max.)

5.1 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028019 STMicroelectronics UC3845BN Voltage regulator - DC/DC voltage regulator DIP 8 PWM Tube

User & Safety Instructions

User & Safety Instructions 3028019 STMicroelectronics UC3845BN Voltage regulator - DC/DC voltage regulator DIP 8 PWM Tube

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)