• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Straight blade plug Plug, straight Pin diameter: 4 mm Black BKL Electronic 0103028 1 pc(s) Piece

Packaging type
Piece
Product type
Straight blade plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamellas-banana plug

  • 32 A
  • Black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Straight blade plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Cross section (flexible) (max.)

6 mm²

Connection

Screws

Factory colour

Black

Insulation type

Not insulated

Manufacturer part #

0103028

Type

0103028

Dim

(Ø) 4 mm

Content

1 pc(s)

Contact material

Gold plated

(Ø)

4 mm

RoHS-compliant

Yes

Compatible with (details)

Cable up to diameter 6.0 mm²

Material (details)

Contact: gold plated

Nominal current (details)

32 A

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 742184 Straight blade plug Plug, straight Pin diameter: 4 mm Black BKL Electronic 0103028 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 742184 Straight blade plug Plug, straight Pin diameter: 4 mm Black BKL Electronic 0103028 1 pc(s) Piece

Description

High-end design with coloured marking ring.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)