

Piece
Straight blade plug
Plug, straight
4 mm
24 A
0.5 mm²
24 A
1.5 mm²
Screws
Green
Partially insulated
934100704
LAS N WS grün Au
(Ø) 4 mm
No
1 pc(s)
PA
Brass gold plated
60 V DC
4 mm
Yes
-15 to +70 °C
Contact: gold-plated brass
2 mΩ
60 V DC
24 A
1.5 mm²
IEC 61010
Screws
Datasheet 732973 Straight blade plug Plug, straight Pin diameter: 4 mm Green Hirschmann Test & Measurement LAS N WS grün Au 1 pc(s) Piece
User & Safety Instructions 732973 Straight blade plug Plug, straight Pin diameter: 4 mm Green Hirschmann Test & Measurement LAS N WS grün Au 1 pc(s) Piece