• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Streamplify SPUH-HC71217.11 USB hub 7 ports USB type A USB 3.0 5 GBit/s Black Streamplify HUB CTRL 7, 7x USB 3.0 Typ A,

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Streaming HUB CTRL 7, 7 x USB 3.0 type A, RGB, 12 V black

  • Convenient USB hub7 x USB 3.0 type ARGB lightingInterchangeable icons24 W power supplyIncluding 1 x USB charging interface
  • This text is machine translated.

Technical specifications

  • Dimensions: Icons: 19 x 23 x 5 mm (W x H x D) HUB CTRL 7: Height: 53 mm Length: 160 mm Diameter 47 mm Colour, black Connections: 6x USB 3.0 type A (5 Gbit/s, downstream) 1x USB 3.0 type A quick-charge connection (2A/12V) 1x USB 3.0 type A (upstream) Connecting cable: 1x power supply (12V/2A, 24W) 1x USB-A to USB-A cable Power cable length 1.5 m. Length of USB cable 1.8 m Lighting: RGB LED Power consumption 24 Watt
Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

7 ports

Interfaces (output)

USB type A

No. of outputs

7 x

Used at

External

Factory colour

Black

Width

19 mm

Height

23 mm

Depth

5 mm

Weight

510 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620002 Streamplify SPUH-HC71217.11 USB hub 7 ports USB type A USB 3.0 5 GBit/s Black Streamplify HUB CTRL 7, 7x USB 3.0 Typ A,

Description

Features

  • Convenient USB hub for streamer developed7 x USB 3.0 type A with fast 5 Gbit/s.16 interchangeable acrylic iconsPowerful 24 W power supply1 x USB charging port for your smartphoneAdjustable RGB lightingPlug-and-play - no drivers required

Scope of delivery

  • USB hub
  • Device-Euro plug power supply (12 V / 2 A, 24 W) 1.5 m
  • USB-A to USB-A cable 1.8 m

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)