• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ001931B0000 PDFC0500 WR crossbars for CombiLine, depth 600mm, 2 pieces Cross-beam Zinc 1 pc(s)

Product type
Cross-beam
Dim
(W x H x D) 84.4 x 553.4 x 16.5 mm
Content
1 pc(s)
Material
Zinc
Width
84.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Zinc
  • Height: 553.4
  • Width: 84.4
  • Accessory type: Other
  • Depth: 16.5
Product type

Cross-beam

Dim

(W x H x D) 84.4 x 553.4 x 16.5 mm

Content

1 pc(s)

Material

Zinc

Width

84.4 mm

Height

553.4 mm

Depth

16.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317845 Striebel & John 1STQ001931B0000 PDFC0500 WR crossbars for CombiLine, depth 600mm, 2 pieces Cross-beam Zinc 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2317845 Striebel & John 1STQ001931B0000 PDFC0500 WR crossbars for CombiLine, depth 600mm, 2 pieces Cross-beam Zinc 1 pc(s)

Description

PDFC0500 WR crossbars for CombiLine, depth 600mm, 2 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?