• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045978R9999 RZUT6 Universal traverse T6 Cross-beam Steel 1 pc(s)

Product type
Cross-beam
Content
1 pc(s)
Material
Steel
Height
65 mm
Length
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail profile height: 65
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Other
  • Material: Other
  • Mounting type: Screw fixing
  • Design: Metric
  • Length: 62
Product type

Cross-beam

Content

1 pc(s)

Material

Steel

Height

65 mm

Length

62 mm

Screw mounting

Systemic

500 m

Steel

Galvanized

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326808 Striebel & John 2CPX045978R9999 RZUT6 Universal traverse T6 Cross-beam Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326808 Striebel & John 2CPX045978R9999 RZUT6 Universal traverse T6 Cross-beam Steel 1 pc(s)

Description

Deep universal traverse, 65 x 30 mm, pitch 25 mm for M6 press hole nut, cabinet depth 625 mm, for mounting between cabinet sections, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?