• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039034R9999

Product type
Cross-beam
Dim
(W x H x D) 250 x 100 x 25 mm
Content
1 pc(s)
Width
250 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 100
  • Width 250
  • Accessory type: Other
  • Depth: 25
Product type

Cross-beam

Dim

(W x H x D) 250 x 100 x 25 mm

Content

1 pc(s)

Width

250 mm

Height

100 mm

Depth

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324715 Striebel & John 2CPX039034R9999

User & Safety Instructions

User & Safety Instructions 2324715 Striebel & John 2CPX039034R9999

Description

Mounting rail for isolating attachment, 2-field wide, for 4 NH00 disconnectors, universal mounting on sliding rail technology for adjusting different mounting holes, with fixing screws and cage nuts M6, suitable for M(B)T236(B), M(B)T237(B).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?