• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039311R9999

Product type
Cross-beam
Dim
(W x H x D) 246 x 170 x 28 mm
Content
1 pc(s)
Width
246 mm
Height
170 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: -
  • Height: 170
  • Width: 246
  • Accessory type: Hardware/set
  • Depth: 28
Product type

Cross-beam

Dim

(W x H x D) 246 x 170 x 28 mm

Content

1 pc(s)

Width

246 mm

Height

170 mm

Depth

28 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327690 Striebel & John 2CPX039311R9999

User & Safety Instructions

User & Safety Instructions 2327690 Striebel & John 2CPX039311R9999

Description

Mounting crossbars for switches T1, T2, suitable for small distributors.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?