• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039837R9999 ZH238 Mounting traverse for NH2-separator for 1 separator, 1FB Cross-beam Steel 1 pc(s)

Product type
Cross-beam
Dim
(W x H x D) 244 x 160 x 22 mm
Content
1 pc(s)
Material
Steel
Width
244 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Height: 160
  • Width 244
  • Accessory type: Hardware/set
  • Depth: 22
Product type

Cross-beam

Dim

(W x H x D) 244 x 160 x 22 mm

Content

1 pc(s)

Material

Steel

Width

244 mm

Height

160 mm

Depth

22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324982 Striebel & John 2CPX039837R9999 ZH238 Mounting traverse for NH2-separator for 1 separator, 1FB Cross-beam Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324982 Striebel & John 2CPX039837R9999 ZH238 Mounting traverse for NH2-separator for 1 separator, 1FB Cross-beam Steel 1 pc(s)

Description

Mounting rail for isolating attachment, 1-field wide, for 1 separate NH2, universal mounting on sliding rail technology for adjusting different fixing holes, with fixing screws and cage nuts M8, suitable for M(B)T144(B), M(B)T145(B).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?