• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039312R9999 ED168 1FB mounting rail for OS160/ OS250 Cross-beam Steel 1 pc(s)

Product type
Cross-beam
Dim
(W x H x D) 352 x 187 x 2 mm
Content
1 pc(s)
Material
Steel
Width
352 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Height: 187
  • Width 352
  • Accessory type: Hardware/set
  • Depth: 2
Product type

Cross-beam

Dim

(W x H x D) 352 x 187 x 2 mm

Content

1 pc(s)

Material

Steel

Width

352 mm

Height

187 mm

Depth

2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327691 Striebel & John 2CPX039312R9999 ED168 1FB mounting rail for OS160/ OS250 Cross-beam Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327691 Striebel & John 2CPX039312R9999 ED168 1FB mounting rail for OS160/ OS250 Cross-beam Steel 1 pc(s)

Description

Mounting plate for switch disconnector make: ABB, OS250/CT.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?