

Switchboard cabinet
0
Surface-mount
Grey
215 mm
315 mm
(W x H x D) 215 x 315 x 170 mm
170 mm
1 pc(s)
Surface mounted (plaster)
II
Grey
215 mm
315 mm
170 mm
7035
FALSE
Untreated
0
Door
0
148 mm
Plastic
None
0
TRUE
IK08
0
Single
IP66
FALSE
TRUE
FALSE
3 mm
3 mm
Closed
0
12
FALSE
yes
Datasheet 3104093 Striebel & John 4TBA831025C0100 PA32 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)
User & Safety Instructions 3104093 Striebel & John 4TBA831025C0100 PA32 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)