• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBA831129C0100 PA541 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
0
Mounting type
Surface-mount
Width
415 mm
Height
515 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

0

Mounting type

Surface-mount

Factory colour

Grey

Width

415 mm

Height

515 mm

Dim

(W x H x D) 415 x 515 x 236 mm

Depth

236 mm

Content

1 pc(s)

Surface mounted (plaster)

II

Grey

415 mm

515 mm

236 mm

7035

FALSE

Untreated

0

Door

0

208 mm

Plastic

None

0

TRUE

IK07

0

Single

IP54

TRUE

TRUE

FALSE

3 mm

3 mm

Closed

0

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104109 Striebel & John 4TBA831129C0100 PA541 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104109 Striebel & John 4TBA831129C0100 PA541 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Description

The cabinets are made of light gray (RAL 7035), through-colored, hot-pressed, glass-fiber reinforced polyester. Threaded bolts are available for fastening the mounting plate and the mounting frame. ARIA cabinets provide optimum security for both the user and the equipment, with protection insulation and a high degree of protection of up to IP66. ARIA cabinets resist continuous temperatures up to 70°C (peak temperatures up to 130°C). Self-extinguishing and halogen-free. Rated insulation voltage UI = 1,000V.PA541 Cabinet with window door 515x415x230 ARIA, twin bits 3mm, 3-point closure IP54, IK07

This text is machine translated.