• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBA831065C0100 PA64 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
0
Mounting type
Surface-mount
Width
415 mm
Height
615 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

0

Mounting type

Surface-mount

Factory colour

Grey

Width

415 mm

Height

615 mm

Dim

(W x H x D) 415 x 615 x 230 mm

Depth

230 mm

Content

1 pc(s)

Surface mounted (plaster)

II

Grey

415 mm

615 mm

230 mm

7035

FALSE

Untreated

0

Door

0

208 mm

Plastic

None

0

TRUE

IK08

0

Single

IP66

FALSE

TRUE

FALSE

3 mm

3 mm

Closed

0

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104101 Striebel & John 4TBA831065C0100 PA64 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104101 Striebel & John 4TBA831065C0100 PA64 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)