• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBA831081C0100 PA75 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
0
Mounting type
Surface-mount
Width
535 mm
Height
735 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

0

Mounting type

Surface-mount

Factory colour

Grey

Width

535 mm

Height

735 mm

Dim

(W x H x D) 535 x 735 x 270 mm

Depth

270 mm

Content

1 pc(s)

Surface mounted (plaster)

II

Grey

535 mm

735 mm

270 mm

7035

FALSE

Untreated

0

Door

0

248 mm

Plastic

None

0

TRUE

IK08

0

Single

IP66

FALSE

TRUE

FALSE

3 mm

3 mm

Closed

0

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104104 Striebel & John 4TBA831081C0100 PA75 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104104 Striebel & John 4TBA831081C0100 PA75 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Description

The cabinets are made of light gray (RAL 7035), through-colored, hot-pressed, glass-fiber reinforced polyester. Threaded bolts are available for fastening the mounting plate and the mounting frame. ARIA cabinets provide optimum security for both the user and the equipment, with protection insulation and a high degree of protection of up to IP66. ARIA cabinets resist continuous temperatures up to 70°C (peak temperatures up to 130°C). Self-extinguishing and halogen-free. Rated insulation voltage UI = 1000V. PA75 cupboard 75x535x270 ARIA, double-bit 3mm, 3-point lock IP66, IK08

This text is machine translated.