• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBA831111C0100 PA1085 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
0
Mounting type
Surface-mount
Width
835 mm
Height
1035 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

0

Mounting type

Surface-mount

Factory colour

Grey

Width

835 mm

Height

1035 mm

Dim

(W x H x D) 835 x 1035 x 300 mm

Depth

300 mm

Content

1 pc(s)

Surface mounted (plaster)

II

Grey

835 mm

1035 mm

300 mm

7035

FALSE

Untreated

0

Door

0

277 mm

Plastic

None

0

TRUE

IK08

0

Single

IP66

FALSE

TRUE

FALSE

3 mm

3 mm

Closed

0

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104107 Striebel & John 4TBA831111C0100 PA1085 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104107 Striebel & John 4TBA831111C0100 PA1085 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Description

The cabinets are made of light gray (RAL 7035), through-colored, hot-pressed, glass-fiber reinforced polyester. Threaded bolts are available for fastening the mounting plate and the mounting frame. ARIA cabinets provide optimum security for both the user and the equipment, with protection insulation and a high degree of protection of up to IP66. ARIA cabinets resist continuous temperatures up to 70°C (peak temperatures up to 130°C). Self-extinguishing and halogen-free. Rated insulation voltage UI = 1000V. PA1085 Cabinet 1035x835x300 ARIA, pivot lever handle, 3-point key. IP66, IK08

This text is machine translated.