• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBA831132C0100 PA861 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
0
Mounting type
Surface-mount
Width
635 mm
Height
835 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

0

Mounting type

Surface-mount

Factory colour

Grey

Width

635 mm

Height

835 mm

Dim

(W x H x D) 635 x 835 x 306 mm

Depth

306 mm

Content

1 pc(s)

Surface mounted (plaster)

II

Grey

635 mm

835 mm

306 mm

7035

FALSE

Untreated

0

Door

0

278 mm

Plastic

None

0

TRUE

IK07

0

Single

IP54

TRUE

TRUE

FALSE

3 mm

3 mm

Closed

0

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104112 Striebel & John 4TBA831132C0100 PA861 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104112 Striebel & John 4TBA831132C0100 PA861 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Description

The cabinets are made of light gray (RAL 7035), through-colored, hot-pressed, glass-fiber reinforced polyester. Threaded bolts are available for fastening the mounting plate and the mounting frame. ARIA cabinets provide optimum security for both the user and the equipment, with protection insulation and a high degree of protection of up to IP66. ARIA cabinets resist continuous temperatures up to 70°C (peak temperatures up to 130°C). Self-extinguishing and halogen-free. Rated insulation voltage UI = 1000V. PA861 cabinet with window door 835x635x300 ARIA, double-bit 3mm, 3-point lock IP54, IK07

This text is machine translated.