

Switchboard cabinet
0
Surface-mount
Grey
835 mm
1035 mm
(W x H x D) 835 x 1035 x 300 mm
300 mm
1 pc(s)
Surface mounted (plaster)
II
Grey
835 mm
1035 mm
300 mm
7035
FALSE
Untreated
0
Door
0
277 mm
Plastic
None
0
TRUE
IK08
0
Single
IP66
FALSE
TRUE
FALSE
3 mm
3 mm
Closed
0
12
FALSE
yes
Datasheet 3104108 Striebel & John 4TBA831112C0100 PA108 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)
User & Safety Instructions 3104108 Striebel & John 4TBA831112C0100 PA108 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)