• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunnyBag Leaf mini 138A_01Leaf Solar charger Charging current (max.) 800 mA 5 W

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 48.99
-16 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sunnybag solar panel Leaf mini

  • USB outputUltra-light with only 158 gramsEyelets at the corners

Technical specifications

Product type

Solar charger

Charging current (max.)

800 mA

5 W

Outputs

USB

Charging current (max.)

1000 mA

Output voltage

5 V

Charging slots

1

Factory colour

Black

Length

242 mm

Width

178 mm

Height

3 mm

Weight

158 g

Dim

(L x W x H) 242 x 178 x 3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576669 SunnyBag Leaf mini 138A_01Leaf Solar charger Charging current (max.) 800 mA 5 W

Description

The Sunnybag LEAF MINI is our lightest and smallest solar panel. Still, it delivers enough power with 5 watts to charge your devices while on the move. The powerful SunPower cells with an efficiency of 22.4% make this possible. THE LEAF MINI gives you the same scratch-resistant surface as THE LEAF PRO, but is not flexible. With the help of the eyelets it can be easily fixed on rucksacks and other objects.Due to its low weight and compact size, this solar charger is suitable for any occasion - hiking, winter sports, ultra-light trekking, cycling, camping, Family outings, seaside holidays, picnics in the park - your imagination is unlimited. Take this light weight with you wherever you go and charge your smartphone, power bank and much more with clean solar energy.

This text is machine translated.

Features

  • 5 watt powerUltra-light with only 158 grams1 USB output (up to 1.0 Ampere at 5 Volt)100% certified SunPower solar cells with 22.4% efficiencyThe ETFE-coated surface is waterproof, scratch-proof and impact-resistantEyelets at the corners for easy attachment to backpacks and other objectspower Indication Color - an LED light shows you how much energy is being generatedAuto-restart - feature supports iOS device loading

Scope of delivery

  • Leaf mini
  • User manual.

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)