• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunnyBag Sunbooster 14 145A_01 Solar charger Charging current (max.) 2000 mA 14 W

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SunnyBag SUNBOOSTER 14

  • 2 USB outputs14 watt powerWaterproof solar panel with scratch and impact-resistant surface

Technical specifications

Product type

Solar charger

Charging current (max.)

2000 mA

14 W

Outputs

USB

Charging current (max.)

2000 mA

Output voltage

5 V

Charging slots

2

Factory colour

Black

Length

31 cm

Width

31 cm

Height

2 cm

Weight

400 g

Dim

(L x W x H) 31 x 31 x 2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2758277 SunnyBag Sunbooster 14 145A_01 Solar charger Charging current (max.) 2000 mA 14 W

Description

The SunnyBag SUNBOOSTER 14 is a highly efficient portable solar system with a total power of 14 watt. It is perfect for those who love independence and want to be supplied with electricity all over the world. Whether you are hiking, rock climbing, hiking, biking, camping or at festivals – this solar charger is a reliable companion, which supplies your devices with power while traveling.

This text is machine translated.

Features

  • 14 watt power - 2 solar cells each with 7 wattLight and compact - only 400 grams2 USB outputs (up to 2 Ampere at 5 Volt)100% certified SunPower solar cells with 22.4% efficiencyThe ETFE coated surface is waterproof, scratch-resistant and impact-resistantFoldable panel - offers a large surface for maximum energy yield but can be folded together to save spacePower indication color - an LED lamp shows you, how much energy is being generatedAuto-restart feature supports iOS device charging

Scope of delivery

  • Sunbooster
  • User manual.

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)