• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon CF2092HVL-1000U-999 Axial fan 230 V AC 88.32 m³/h (L x W x H) 25 x 92 x 92 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
3.9 W
Type of bearing
Vapo (magnetic)
Air flow rate
88.32 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Wire, AWG24, UL3266, 30cm, stripped, tin-plated
Product type

Axial fan

Type

CF2092HVL-1000U-999

Nominal voltage

230 V AC

Min. operating voltage

200 V AC

Max. operating voltage

240 V AC

Operating voltage

200 - 240 V AC

Max. current consumption

0.2 A

3.9 W

Type of bearing

Vapo (magnetic)

Rotational speed

2900 U/min

Noise emission (max.)

31 dB

Air flow rate

88.32 m³/h

Connection

Braid

Pressure (max.)

29.88 Pa

Factory colour

Black

Material

Thermoplastic

Weight

143.857 g

Min. temperature

-20 °C

Max. temperature

70 °C

Length

25 mm

Width

92 mm

Height

92 mm

Dim

(L x W x H) 25 x 92 x 92 mm

Documents & Downloads

Datasheet

Datasheet 2996464 Sunon CF2092HVL-1000U-999 Axial fan 230 V AC 88.32 m³/h (L x W x H) 25 x 92 x 92 mm

User & Safety Instructions

User & Safety Instructions 2996464 Sunon CF2092HVL-1000U-999 Axial fan 230 V AC 88.32 m³/h (L x W x H) 25 x 92 x 92 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)