• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon CF4113HBL-1000U-AB9 Axial fan 230 V AC 185.14 m³/h (L x W x H) 38 x 120 x 120 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
5.1 W
Type of bearing
Ball bearing
Air flow rate
185.14 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

606 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Wire, UL3266 24AWG
Product type

Axial fan

Type

CF4113HBL-1000U-AB9

Nominal voltage

230 V AC

Min. operating voltage

90 V AC

Max. operating voltage

265 V AC

Operating voltage

90 - 265 V AC

Max. current consumption

0.107 A

5.1 W

Type of bearing

Ball bearing

Rotational speed

3600 U/min

Noise emission (max.)

44.9 dB

Air flow rate

185.14 m³/h

Connection

Braid

Pressure (max.)

92 Pa

Factory colour

Black

Material

Thermoplastic

Weight

295.3 g

Min. temperature

-25 °C

Max. temperature

70 °C

Length

38 mm

Width

120 mm

Height

120 mm

Dim

(L x W x H) 38 x 120 x 120 mm

Documents & Downloads

Datasheet

Datasheet 2992637 Sunon CF4113HBL-1000U-AB9 Axial fan 230 V AC 185.14 m³/h (L x W x H) 38 x 120 x 120 mm

User & Safety Instructions

User & Safety Instructions 2992637 Sunon CF4113HBL-1000U-AB9 Axial fan 230 V AC 185.14 m³/h (L x W x H) 38 x 120 x 120 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)