• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon HA80251V4-1000U-A99 Axial fan 12 V DC (L x W x H) 80 x 80 x 25 mm

Product type
Axial fan
Nominal voltage
12 V DC
Power
0.58 W
Type of bearing
Ball bearing
Length
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

HA80251V4-1000U-A99

Nominal voltage

12 V DC

Min. operating voltage

4.5 V

Max. operating voltage

13.8 V

Operating voltage

4.5 - 13.8 V

Max. current consumption

48 mA

0.58 W

Type of bearing

Ball bearing

Rotational speed

2000 U/min

Noise emission (max.)

20.4 dB

Min. temperature

-10 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 80 x 80 x 25 mm

Documents & Downloads

Datasheet

Datasheet 1969360 Sunon HA80251V4-1000U-A99 Axial fan 12 V DC (L x W x H) 80 x 80 x 25 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.28*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)