• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MF60152V1-1000U-A99 Axial fan 24 V DC 44.88 m³/h (L x W x H) 60 x 60 x 15 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
2.09 W
Type of bearing
Vapo (magnetic)
Air flow rate
44.88 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MF60152V1-1000U-A99

Nominal voltage

24 V DC

Min. operating voltage

8 V

Max. operating voltage

27.6 V

Operating voltage

8 - 27.6 V

Max. current consumption

87 mA

2.09 W

Type of bearing

Vapo (magnetic)

Rotational speed

4700 U/min

Noise emission (max.)

34.2 dB

Air flow rate

44.88 m³/h

Factory colour

Black

70,000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

60 mm

Width

60 mm

Height

15 mm

Dim

(L x W x H) 60 x 60 x 15 mm

Documents & Downloads

Datasheet

Datasheet 2147495 Sunon MF60152V1-1000U-A99 Axial fan 24 V DC 44.88 m³/h (L x W x H) 60 x 60 x 15 mm

User & Safety Instructions

User & Safety Instructions 2147495 Sunon MF60152V1-1000U-A99 Axial fan 24 V DC 44.88 m³/h (L x W x H) 60 x 60 x 15 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.82€ 11.82*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)