• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MF60152V2-1000U-A99 Axial fan 24 V DC 38.76 m³/h (L x W x H) 60 x 60 x 15 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
1.16 W
Type of bearing
Vapo (magnetic)
Air flow rate
38.76 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 11.99
-8 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MF60152V2-1000U-A99

Nominal voltage

24 V DC

Min. operating voltage

8 V

Max. operating voltage

27.6 V

Operating voltage

8 - 27.6 V

Max. current consumption

48 mA

1.16 W

Type of bearing

Vapo (magnetic)

Rotational speed

3900 U/min

Noise emission (max.)

29.2 dB

Air flow rate

38.76 m³/h

60,000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

60 mm

Width

60 mm

Height

15 mm

Dim

(L x W x H) 60 x 60 x 15 mm

Documents & Downloads

Datasheet

Datasheet 2147513 Sunon MF60152V2-1000U-A99 Axial fan 24 V DC 38.76 m³/h (L x W x H) 60 x 60 x 15 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.82€ 11.82*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)