There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF60252V2-1000U-A99
24 V DC
8 V
27.6 V
8 - 27.6 V
38 mA
0.92 W
Vapo (magnetic)
3800 U/min
22 dB
32.81 m³/h
-10 °C
+70 °C
60 mm
60 mm
25 mm
(L x W x H) 60 x 60 x 25 mm
yes
Datasheet 2147522 Sunon MF60252V2-1000U-A99 Axial fan 24 V DC 32.81 m³/h (L x W x H) 60 x 60 x 25 mm
€ 13.82€ 7.32*
The necessary accessories are required to use the article as described.