Axial fan
MF60252VX-1000U-A99
24 V DC
8 V
27.6 V
8 - 27.6 V
92 mA
2.21 W
Vapo (magnetic)
5200 U/min
31.2 dB
45.9 m³/h
Black
-10 °C
+70 °C
60 mm
60 mm
25 mm
(L x W x H) 60 x 60 x 25 mm
Datasheet 2147516 Sunon MF60252VX-1000U-A99 Axial fan 24 V DC 45.9 m³/h (L x W x H) 60 x 60 x 25 mm
€ 6.82*
The necessary accessories are required to use the article as described.