• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon SP100A-1123XST.GN Axial fan 115 V AC 161.4 m³/h (L x W x H) 38 x 120 x 120 mm

Product type
Axial fan
Nominal voltage
115 V AC
Power
22 W
Type of bearing
Plain bearing
Air flow rate
161.4 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Integrated spade connectors (2.8x0.5mm)
Product type

Axial fan

Type

SP100A-1123XST.GN

Nominal voltage

115 V AC

Min. operating voltage

85 V AC

Max. operating voltage

125 V AC

Operating voltage

85 - 125 V AC

Max. current consumption

0.26 A

22 W

Type of bearing

Plain bearing

Rotational speed

2700 U/min

Noise emission (max.)

44 dB

Air flow rate

161.4 m³/h

Connection

Type C CEE 7/16 plug 2.8 mm

Pressure (max.)

82.17 Pa

Factory colour

Black

Material

Aluminium (die-cast)

Thermoplastic

Weight

578.6 g

Min. temperature

-10 °C

Max. temperature

70 °C

Length

38 mm

Width

120 mm

Height

120 mm

Dim

(L x W x H) 38 x 120 x 120 mm

Documents & Downloads

Datasheet

Datasheet 2992714 Sunon SP100A-1123XST.GN Axial fan 115 V AC 161.4 m³/h (L x W x H) 38 x 120 x 120 mm

User & Safety Instructions

User & Safety Instructions 2992714 Sunon SP100A-1123XST.GN Axial fan 115 V AC 161.4 m³/h (L x W x H) 38 x 120 x 120 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)