• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP073G-S Sensor casing 84 x 84 x 36 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor casing
Material
Acrylonitrile butadiene styrene
Width
84 mm
Height
36 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sensor casing

Features

with air vents

Material

Acrylonitrile butadiene styrene

Length

84 mm

Width

84 mm

Height

36 mm

Content

1 pc(s)

Dim

(L x W x H) 84 x 84 x 36 mm

Type

PP073G-S

Fitting type (details)

Snap-on mounting

Documents & Downloads

Datasheet

Datasheet 3453848 Supertronic PP073G-S Sensor casing 84 x 84 x 36 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453848 Supertronic PP073G-S Sensor casing 84 x 84 x 36 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Wall and table casing made of ABS in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model
- With recessed surface on top to accommodate a membrane keyboard

This text is machine translated.

What kind of Universal Enclosures are you looking for?