• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP077BN-S Sensor casing 127 x 67 x 61 x 61 Acrylonitrile butadiene styrene 1 pc(s)

Image similar
Product type
Sensor casing
Material
Acrylonitrile butadiene styrene
Width
67 mm
Height
61 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor casing

Features

with air vents

Material

Acrylonitrile butadiene styrene

Length

127 mm

Width

67 mm

Height

61 mm

Dimensions

127 x 67 x 61 mm

Content

1 pc(s)

Dim

(L x W x H) 127 x 67 x 61 mm

Depth

61 mm

Type

PP077BN-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453860 Supertronic PP077BN-S Sensor casing 127 x 67 x 61 x 61 Acrylonitrile butadiene styrene 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453860 Supertronic PP077BN-S Sensor casing 127 x 67 x 61 x 61 Acrylonitrile butadiene styrene 1 pc(s)

Description

Wall and table casing made of ABS in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model
- Round top wall housing and ventilation slots for detecting detectors and sensors

This text is machine translated.

What kind of Universal Enclosures are you looking for?