• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP115N-S Sensor casing 71 x 71 x 27 1 pc(s)

Image similar
Product type
Sensor casing
Width
71 mm
Height
27 mm
Content
1 pc(s)
Length
71 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor casing

Length

71 mm

Width

71 mm

Height

27 mm

Content

1 pc(s)

Dim

(L x W x H) 71 x 71 x 27 mm

Type

PP115N-S

Fitting type (details)

Snap-on mounting

Documents & Downloads

Datasheet

Datasheet 3453721 Supertronic PP115N-S Sensor casing 71 x 71 x 27 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453721 Supertronic PP115N-S Sensor casing 71 x 71 x 27 1 pc(s)

Description

Wall and table casing made of ABS in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model

This text is machine translated.

What kind of Universal Enclosures are you looking for?