• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SureFeed Pet bowl Set Bowl set Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Futterschale-Set

  • Robust and light
  • Content 400 ml
  • It is divided into 2 areas split bowl
  • Suitable for food dispenser and feed bowl

Technical specifications

Product type

Tray set

Capacity

400 ml

Factory colour

Grey

Width

160 mm

Height

30 mm

Depth

105 mm

Suitable for

Inside/outside

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464542 SureFeed Pet bowl Set Bowl set Grey 1 pc(s)

Description

Give your feeders an individual touch and personalize it with colorful napfen and mats. Each Bowl has at the top of an integrated seal to capture, fly away and so is the food smells your pet remains fresh for longer.

This text is machine translated.

Scope of delivery

  • Shell
  • Shell divided
  • Mat

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.59€ 236.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)