• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surefire Gaming KingPin X1 Corded, USB Gaming keyboard English (US), QWERTY Black Backlit, Multimedia buttons

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Surefire KingPin X1 60% RGB Mechanical Keyboard, US English

  • 60% RGB backlit gaming keyboardLife span: 10 million keystrokesMulti-optional RGB lighting - 8 static colors and 3 active lighting modes*25 anti-ghosting buttons3 multimedia direct keys1.8 m USB cable with sheathing

Technical specifications

  • Touch technology: MembraneSize type : 60%Nominal power 5 V/260 mA (max.)Multimedia one-touch keys: 3Anti-Ghost buttons : 25Useful life of the keys: 10 million strokesReaction time: 8 msKey depth 3.6 mmPower for button operation: 50+/-15 g.Product material: Ultra-resistant ABSCompatible software platforms: Windows, Mac OS, Chrome OSCompatible device types: PC, laptop, game consoles
Product type

Gaming keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

English (US), QWERTY

Transfer type

Corded

USB

Data input device features

Backlit

Multimedia buttons

Cable length

1.8 m

Factory colour

Black

Width

292 mm

Height

41 mm

Depth

102 mm

Power supply

USB (cable included)

No. of keys

61 Buttons

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613211 Surefire Gaming KingPin X1 Corded, USB Gaming keyboard English (US), QWERTY Black Backlit, Multimedia buttons

Description

SUREFIRE KINGPIN X1 – MINI KEYBOARD WITH POWER Despite its compact size of 60%, the SureFire KinPin X1 keyboard has all the features and vibrant RGB lighting. Don't put your mobility in the closet – use the compact king!THE KING ON EVERY CONTESTWhen space is important on the table, the KingPin X1 offers all the features of a traditional 60% form factor gaming keyboard. Perfect for taking with you to events, LAN parties or competitions or for gamers who love minimalist or smaller setups.GAMING IN COLORWith 3 active lighting modes, 8 static colors and the ability to adjust speed and intensity, you can create the perfect vibe with the SureFire KingPin X1 keyboard. Cool, candid and just fun.LONG LIVE THE KINGWith a 1.8m shrouded cable with 10 million keystrokes, you can be confident that the SureFire KingPin X1 will help you fight every battle. Accuracy and control are ensured by the 25 anti-ghosting buttons, which offer you exactly the support you need for high-intensity games.Programmable RGB lighting:
· 3 active modes· 8 static modes (7 colors and rainbow)· Adjustable light intensity – 5 levels· Adjustable speed – 5 levels

This text is machine translated.

Scope of delivery

  • Surefire KingPin X1 60% RGB Mechanical Keyboard
  • Quick start instructions

Hints

* No software required

System requirements

  • Windows 11/10/8/7 or later
  • Mac OS X 10.6 or higher
  • Chrome OS
  • USB 3.2 Gen1 or USB 2.0 port
  • Consoles with USB connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)