• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009155178943 Screw hooks straight 5.7 X 100 galvanised steel 100 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 60 mm
Material

Steel

(Ø)

5.7 mm

Length

100 mm

Content

50 pc(s)

Dim

(Ø x L) 5.7 mm x 100 mm

Material properties

zinc plated

Dimensions

l x d x D 100 x 5.7 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204260 SWG 4009155178943 Screw hooks straight 5.7 X 100 galvanised steel 100 mm 50 pc(s)

Description

With slot, for direct mounting in wood or with dowel also in the brickwork., zinc-plated steel, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 50 pieces in Schraubh. Just 5.7 X 100 MM SLIT VZ M.

What kind of Screw Hooks are you looking for?