• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Screw hooks straight 5.7 X 100 galvanised steel 100 mm 10 pc(s)

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 60 mm
Product type
(Ø)

5.7 mm

Length

100 mm

Content

10 pc(s)

Dim

(Ø x L) 5.7 mm x 100 mm

Dimensions

l x d x D 100 x 5.7 x

Description

With slot, for direct mounting in wood or with dowel also in the brickwork., zinc-plated steel, wood thread, plastic box

This text is machine translated.

Scope of delivery

  • 10 pcs. 5.7 X 100 mm slit Vz Schraubh Straight M.

What kind of Screw Hooks are you looking for?